TLP197G(TP,F)

Toshiba
757-TLP197G(TP,F)

TLP197G(TP,F)

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay Voff=350V Ion=0.12/0.11A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.93 $4,825.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.76
Min:
1
Product Attribute Attribute Value
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  Details
PCB Mount
SOP-6
Photo MOSFET
TLP197G
Reel
Brand: Toshiba
Height: 2.5 mm
Length: 3.6 mm
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Width: 4.4 mm

This functionality requires JavaScript to be enabled.
CAHTS:
8541400091
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99