TUSB320-LA-EVM

Texas Instruments
595-TUSB320-LA-EVM
TUSB320-LA-EVM

Mfr.:

Description:
Interface Development Tools CC LINES CONTROLLER FOR USB2 TO TYPE-C

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$138.17 $138.17

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Type-C
TUSB320LA
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TUSB320LA evaluation module
Interface Type: I2C, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB320-LA
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USB Type-C
Unit Weight: 172.368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99