TMP113EVM

Texas Instruments
595-TMP113EVM
TMP113EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP113 evaluation mo dule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$77.53 $77.53

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
Temperature Sensor
TMP113
1.4 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Digital Temperature Sensor
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Series: TMP113
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMP113EVM Evaluation Module

Texas Instruments TMP113EVM Evaluation Module is configured to evaluate the operation of the TMP113 digital temperature sensor. The TMP113 offers an accuracy of ±0.3°C across the -25°C to 85°C temperature range with an on-chip 12-bit analog-to-digital converter (ADC) that delivers a temperature resolution of 0.0625°C.