SN74ABT162245DGGR

Texas Instruments
595-SNABT162245DGGR
SN74ABT162245DGGR

Mfr.:

Description:
Bus Transceivers Tri-State 16-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,843

Stock:
1,843 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.47 $2.47
$1.81 $18.10
$1.66 $41.50
$1.46 $146.00
$1.37 $342.50
$1.33 $665.00
$1.18 $1,180.00
Full Reel (Order in multiples of 2000)
$1.18 $2,360.00
$1.15 $9,200.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
2 Circuit
5.1 ns
TSSOP-48
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: 16-bit transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT162245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99