CC3200AUDBOOST

Texas Instruments
595-CC3200AUDBOOST
CC3200AUDBOOST

Mfr.:

Description:
Audio IC Development Tools SimpleLinkWi-Fi CC32 00 Audio BoosterPac

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
4
Expected 2026-03-11
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$53.43 $53.43

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio IC Development Tools
Series: CC3200AUDBOOST
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 109.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

CC3200AUDBOOST Wi-Fi CC3200 Audio BoosterPack

Texas Instruments CC3200AUDBOOST SimpleLink™ Wi-Fi® CC3200 Audio BoosterPack enables the evaluation and development with the digital audio peripheral [I2S] present on the SimpleLink Wi-Fi CC3200 device. This BoosterPack can be used along with the SimpleLink Wi-Fi CC3200 Launchpad (CC3200-LAUNCHXL). It contains a Class-D power amplifier to drive the speakers and an ultra-low power audio codec, TLV320AIC3254, which supports programmable audio processing. Speakers, headsets, and microphones are sold separately. Applications include Wi-Fi speakers, doorbells, baby monitors, Wi-Fi headsets, Wi-Fi audio streaming, and walkie-talkies.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.