XUB0APSNM12

Telemecanique
996-XUB0APSNM12

XUB0APSNM12

Mfr.:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM PNP XUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4
Expected 13-Nov-23

Factory Lead-Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$190.31 $190.31
$172.46 $1,724.60
$166.52 $4,163.00
Product Attribute Attribute Value
Schneider Electric
Product Category: Photoelectric Sensors
Brand: Telemecanique
Product Type: Photoelectric Sensors
Series: XUB
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 45 g

This functionality requires JavaScript to be enabled.
CAHTS:
8541400091
CNHTS:
9031809090
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC