SR1203 R0

Taiwan Semiconductor Logo
821-SR1203R0

SR1203 R0

Mfr.:

Description:
Schottky Diodes & Rectifiers 12A 30V Schottky Rec tifier

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,858

Stock:

1,858 Can Ship Immediately
Quantities greater than 1858 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $1.39 $1.39
10 $1.25 $12.50
100 $0.976 $97.60
500 $0.806 $403.00
Full Reel (Order in multiples of 1250)
1,250 $0.636 $795.00
2,500 Quote
Product Attribute Attribute Value
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Rectifiers
Through Hole
DO-201AD-2
Single
Si
12 A
30 V
550 mV
320 A
500 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1250
Subcategory: Diodes & Rectifiers
Unit Weight: 1.100 g

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Neutrik NYS367-2 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
Neutrik NYS367-9 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REAN
Vishay CW010800R0JE12 Also Bought Image
Wirewound Resistors - Through Hole 10watts 800ohms 5%
Wurth Elektronik 860020480026 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 4700uF 25V 20% Radial
Triad Magnetics F-16X Also Bought Image
Power Transformers POWER XFMR 6.3Vct@3.0A 115V CHASSIS MOUNT w/LEADS
Vishay RS02B40R00FE70 Also Bought Image
Wirewound Resistors - Through Hole 3watts 40ohms 1%
Nichicon LGU1E682MELA Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 25volts 6800uF 105c 25x25x10L/S
Panasonic EEU-EB2C221 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 160VDC
Triad Magnetics C-7X Also Bought Image
Power Inductors - Leaded CHOKE 10.0H@90mADC w/Leads