A-1

Taica
468-A-1

A-1

Mfr.:

Description:
Screws & Fasteners Silicone Bushing for Micro Vibration, 0.5 to 2.5 Optimum Load (kg/4 Points)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 445

Stock:

445
Can Ship Immediately

On Order:

624
Expected 03-May-24

Factory Lead-Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.99 $15.99
$15.44 $154.40
$14.36 $359.00
$13.49 $674.50
$13.38 $1,338.00
$11.79 $5,895.00
$11.38 $11,380.00
2,500 Quote
Product Attribute Attribute Value
Taica
Product Category: Screws & Fasteners
RoHS:  Details
Bushings
Shock Absorption
3 mm
-
Silicone
-
Brand: Taica
Packaging: Bulk
Product Type: Screws & Fasteners
Series: A
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: GEL Bush
Unit Weight: 2.366 g

CNHTS:
7419809900
USHTS:
3926909985
TARIC:
3926909790
ECCN:
EAR99

Gel Bushings

Taica Gel Bushings are available for tiny to small loads from 0.2kg to 32kg with four points of support. These small vibration damping gel bushings excel in shock absorption and resistance to horizontal drift.

Image Description
MicroStrain by HBK 3DM-CV7-AHRS
IMUs - Inertial Measurement Units High Performance OEM IMU/AHRS
Chip Quik WS995
Soldering Flux Water-Soluble Tacky Flux (REH1) 10cc Syringe w/plunger & tip (High Activity)
Fair-Rite 0443167251
Ferrite Clamp On Cores BB Freq 43&44 Mat 285Ohm @250MHz Round
Schurter 4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF Drawer
Omron EE-SX3173-P2
Optical Switches, Transmissive, Phototransistor Output Photo IC 5mm slot 5V 1.4x0.5 Dark-ON
Molex 105300-2200 (Loose Piece)
Headers & Wire Housings NF Term F Gld 0.38um 20-22AWG Loose Pc
Molex 46235-5002 (Loose Piece)
Headers & Wire Housings LOW FORCE TERM Loose PC