See an Error?

2023344-2

TE Connectivity / AMP Logo
571-2023344-2

2023344-2

Mfr.:

Description:
I/O Connectors 30P 1R CONN ASSEM PLUG SGC PIN CNT GLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
TE Connectivity
I/O Connectors
RoHS:  Details
30 Position
0.5 mm
Gold
-
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Product Type: I/O Connectors
Factory Pack Quantity: 140
Subcategory: I/O Connectors
Unit Weight: 499 mg
CAHTS:
8538909020
CNHTS:
8538900000
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99