2K042103

Storm Interface
491-2K04210
2K042103

Mfr.:

Description:
Input Devices 2000 Series 4 function keys

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$77.16 $77.16
$60.72 $607.20
$57.39 $1,434.75
$54.11 $2,705.50
$51.94 $5,194.00
$49.03 $12,257.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Storm Interface
Product Category: Input Devices
RoHS:  
Keypads
Black
4-Function Key
Brand: Storm Interface
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 50 mA
Packaging: Bulk
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Voltage Rating: 24 V
Part # Aliases: 2K04210 2K042101 2K042102 2K042106
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471609050
MXHTS:
8471600499
ECCN:
EAR99