SA4011-Q

Solantro
228-SA4011-Q

SA4011-Q

Mfr.:

Description:
Power Management Specialized - PMIC Digital Power Processor (IXC) Integrated Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 909

Stock:

909 Can Ship Immediately
Quantities greater than 909 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.24 $18.24
$13.53 $1,353.00
$9.80 $9,800.00
Full Reel (Order in multiples of 1500)
$9.80 $14,700.00
Product Attribute Attribute Value
Solantro Semiconductor
Product Category: Power Management Specialized - PMIC
RoHS:  Details
Digital Power Management
SMD/SMT
-
2.7 V to 3.5 V
1.693 V to 3.057 V
- 40 C
+ 105 C
99.1 mA
Reel
Cut Tape
Brand: Solantro
Input Voltage, Max: 3.5 V
Input Voltage, Min: 2.7 V
Maximum Output Voltage: 3.057 V
Moisture Sensitive: Yes
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Unit Weight: 300 mg

USHTS:
8542310001
TARIC:
8542399000
ECCN:
EAR99

IXC & IXC2 Digital Power Processors

Solantro IXC and IXC2 Digital Power Processors are mixed-signal integrated circuits with analog sensing functions and digital processing. The processors feature a microprocessor based on a 32-bit RISC core and a set of peripherals for timing control. Solantro IXC and IXC2 processors also feature inter-IC communications, data memory, and general-purpose digital inputs and outputs (GPIO). SA4011 (IXC) provides the timing information for the power MOSFET / SiC / GaN signal processing and performs functions required for power train.