SA1002-Q

Solantro
228-SA1002-Q

SA1002-Q

Mfr.:

Description:
Power Management Specialized - PMIC Analog Power Manager (APM) Integrated Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,885

Stock:

1,885 Can Ship Immediately
Quantities greater than 1885 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.80 $14.80
$10.98 $1,098.00
Full Reel (Order in multiples of 500)
$10.98 $5,490.00
$7.96 $7,960.00
Product Attribute Attribute Value
Solantro Semiconductor
Product Category: Power Management Specialized - PMIC
RoHS:  Details
Analog
SMD/SMT
TQFP-48
500 mA, 2.5 A
12 V
12 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Solantro
Input Voltage, Max: 12 V
Input Voltage, Min: 12 V
Maximum Output Voltage: 12 V
Moisture Sensitive: Yes
Operating Supply Voltage: 80 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg

USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

SA1002 Analog Power Manager (APM)

Solantro SA1002 Analog Power Manager (APM) is an integrated circuit with essential functions for building power conversion systems. These systems include DC-AC micro-inverters, DC-DC power optimizers, and intelligent disconnect products. Functions include voltage dividers for analog sensing, power conversion for onboard supplies, and MOSFET drivers. A flyback controller with an integrated switch provides 2W of power (transformer dependent). The Solantro device allows for the design of isolated single- or two-stage power trains for micro-inverters, and for DC optimizers. Two analog inputs, PD4I and PD5I, are scaled. The output on low-voltage pins PD4O and PD5O are for digitization by the companion ICs (MAXC or IXC).