104GTA-2

Semitec
954-104GTA-2

104GTA-2

Mfr.:

Description:
NTC Thermistors 100kohm 3%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

Semitec 104NT-4-R025H43G
Semitec
NTC Thermistors 100kohm 3%
Product Attribute Attribute Value
Semitec
Product Category: NTC Thermistors
RoHS:  Details
GT
100 kOhms
3 %
PCB Mount
Radial
- 50 C
+ 300 C
-
1.35 mm
3 mm
Bulk
Brand: Semitec
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Type: NTC
CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC