XH414HG-IV01E

Seiko Semiconductors
628-XH414HG-IV01E

XH414HG-IV01E

Mfr.:

Description:
Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 100 Ohm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Seiko Instruments CPH3225A-2K
Seiko Instruments
Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
Product Attribute Attribute Value
Seiko Instruments
Product Category: Supercapacitors / Ultracapacitors
RoHS:  Details
XH-HG
Electric Double Layer Capacitors
SMD/SMT
80000 uF
3.3 VDC
- 20 C
+ 60 C
1.4 mm
4.8 mm
10000 Cycle
Reel
Cut Tape
MouseReel
Brand: Seiko Semiconductors
Capacitance - uF: 80000 uF
Operating Temperature Range: - 20 C to + 60 C
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 130 mg
This functionality requires JavaScript to be enabled.
CAHTS:
8532290000
CNHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99

XH Series Electric Double Layer Capacitors

Seiko Semiconductors XH Series Electric Double Layer Capacitors have a better discharge characteristic above 3V. They are an environmentally friendly product that is reflow mounted by Pb-free solder. They feature high capacity, and long-term reliability, as well as a wide operating voltage range. This makes them suitable for backup power supply of clock and memory functions on mobile and information devices. Typical applications include backup power supply for memory and clock functions of smartphone, tablet, cellphone, PHS, cordless phone, digital still camera, game machine, and printer.
Learn More

FEATURED PRODUCTS
SEIKO INSTRUMENTS