25PZE330M10X9

Rubycon
232-25PZE330M10X9
25PZE330M10X9

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,646

Stock:
2,646 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.10 $3.10
$1.42 $14.20
$1.36 $136.00
$1.18 $590.00
$1.11 $1,110.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
Radial
9 mm
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
PZE
AEC-Q200
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.14
Leakage Current: 82.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532250070
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PZE Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZE Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 10,000 hours at +105°C and compact dimensions of 8mm x 9mm or 10mm x 9mm. These general-purpose AECs are a hybrid type with radial leads. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZE lead-wire capacitors offer a 25VDC to 80VDC rated voltage range and 22µF to 330µF capacitance range with ±20% (20°C, 120Hz) tolerance. The PZE series operates in a -55°C to +105°C category temperature range.