SML-D13FWT86

ROHM Semiconductor
755-SML-D13FWT86

SML-D13FWT86

Mfr.:

Description:
Standard LEDs - SMD MINI-MOLD SMD LED GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,362

Stock:

7,362 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.769 $0.77
$0.474 $4.74
$0.274 $27.40
$0.215 $215.00
Full Reel (Order in multiples of 3000)
$0.178 $534.00
$0.164 $1,476.00
$0.16 $3,840.00
$0.154 $6,930.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0603 (1608 metric)
Top View
Green
20 mA
2.1 V
564.5 nm
20 mcd
-
81 mW
1.6 mm
0.55 mm
0.8 mm
- 40 C
+ 85 C
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D13x
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Part # Aliases: SML-D13FW
Unit Weight: 25 mg
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SML-D13x Mini-Mold Chip LEDs

ROHM Semiconductor SML-D13x Mini-Mold Chip LEDs are based on original device technology that enables high brightness and reliability. These ROHM Semiconductor SML-D13x LEDs are available in yellow-green, orange, red, and green variants with a luminous intensity rating from 20mcd to 120mcd. The SML-D13x LEDs operate at 20mA forward current, 2V/2.1V forward voltage, and 5V reverse voltage. These SML-D13x LEDs are available in 1.6mm x 0.55mm x 0.8mm dimensions with a 0603 package. 

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
ROHM Semiconductor SML-D13Y2WT86
Standard LEDs - SMD SMD LED YELLOW
Vishay 1N4148WS-E3-08
Diodes - General Purpose, Power, Switching 100 Volt 350mA
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
STMicroelectronics L79L12ACUTR
Linear Voltage Regulators 12V 0.1A Negative
ROHM Semiconductor SML-D12Y1WT86
Standard LEDs - SMD Yellow 590nm 100mcd Vf 2.2V Pd 54mW
Texas Instruments LM13700M/NOPB
Transconductance Amplifiers DUAL OP TRANSCOND
Nexperia BAS28,215
Diodes - General Purpose, Power, Switching BAS28/SOT143/SOT4
Nexperia BC807-25,215
Bipolar Transistors - BJT BC807-25/SOT23/TO-236AB
Samsung Electro-Mechanics CL21A226MAYNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 25V X5R 2 0805
TAIYO YUDEN EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 10uF 20% X5R