NYS367-9

REAN Logo
568-NYS367-9

NYS367-9

Mfr.:

Description:
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,841

Stock:

6,841 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $2.95 $2.95
10 $2.70 $27.00
25 $2.68 $67.00
50 $2.64 $132.00
100 $2.29 $229.00
200 $2.24 $448.00
600 $2.21 $1,326.00
1,000 $2.18 $2,180.00
2,600 $2.15 $5,590.00
Product Attribute Attribute Value
Neutrik
Product Category: RCA Phono Connectors
RoHS:  Details
Panel Mount Jack
Female
Chassis (Panel)
Gold
-
Solder Cup
White
Brass
1
NYS
Brand: REAN
Insulator Color: White
Jacket Color: -
Product Type: RCA Phono Connectors
Factory Pack Quantity: 200
Subcategory: Audio & Video Connectors
Unit Weight: 9 g

CAHTS:
8536690030
CNHTS:
8536901100
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Neutrik NYS367-2 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
Murata RDER71H225K2M1H03A Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 2.2UF 50V 10% 5.0MM
CUI Devices PJ-011A Also Bought Image
DC Power Connectors Power Jacks
EPCOS / TDK B32529C105J Also Bought Image
Film Capacitors 1.0uF 63volts 5%
Neutrik NYS367-0 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/BLACK REAN
TT Electronics 67YR10KLF Also Bought Image
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
Vishay B380C800G-E4/51 Also Bought Image
Bridge Rectifiers 0.9 Amp 600 Volt
Vishay 1C20C0G222J050B Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 2200pF 50volts C0G 5% 5.0mm L/S
Keystone Electronics 7333 Also Bought Image
Terminals SOLDER LUG #8 MATTE TINNED
STMicroelectronics STP16NF06 Also Bought Image
MOSFET N-Ch 60 Volt 16 Amp