312014-01

Qualtek
562-312014-01

312014-01

Mfr.:

Description:
AC Power Cords 3C PWR CORD UNSHLDED

In Stock: 561

Stock:

561 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.33 $16.33
$14.47 $144.70
$13.92 $348.00
$13.35 $667.50
$12.60 $1,260.00
$11.50 $2,875.00
$10.83 $5,415.00
Product Attribute Attribute Value
Qualtek
Product Category: AC Power Cords
RoHS:  Details
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
16 AWG
3 m
13 A
125 V
Unshielded
Black
Brand: Qualtek
Conductor Color Coding: Brown, Blue, Green-Yellow
Power Rating: 1.625 kW
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Unit Weight: 249.480 g

CAHTS:
8544420000
CNHTS:
8544421900
USHTS:
3926909985
JPHTS:
3926900294
TARIC:
8544429090
ECCN:
EAR99
Image Description
CUI Inc. SDI160-24-U-P51
Desktop AC Adapters ac-dc, 24 Vdc, 6.6 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI
Kycon KPPX-4P-SR7DI
DC Power Connectors PWR-PLUG 4P SnapnLck 7mmID Strain Rlf BL
Vishay MAL203036109E3
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25V
Vishay MAL203036229E3
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 25V
Panasonic ECW-FD2W684JC
Film Capacitors 450VDC 0.68uF 5% LS=15mm Cut Lead
Rubycon 63RX3033M8X11.5
Aluminum Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS
Schurter 4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Drawer KM KEA KF
OTTO K1ABAAAAAP
Rocker Switches RockerSwitch Q.C.Std 1-C NONE OFF SPST
OTTO P9-231121W
Pushbutton Switches 5A Red Raised Dome N.O. QC IP69K

FEATURED PRODUCTS
QUALTEK