ERX-1SJ3R3

Panasonic
667-ERX-1SJ3R3

ERX-1SJ3R3

Mfr.:

Description:
Metal Film Resistors - Through Hole NRFND 07/16/2019, NO REPLACEMENT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Panasonic
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
ERX-SZ
Axial
3.3 Ohms
1 W
5 %
350 PPM / C
- 55 C
+ 200 C
350 V
2.8 mm
9 mm
AEC-Q200
Metal Film Resistors Flameproof
Small Size
Brand: Panasonic
Features: -
Lead Diameter: 0.65 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 330 mg
CAHTS:
8533210000
CNHTS:
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

FEATURED PRODUCTS
PANASONIC