See an Error?

BR-2032/F2N

Panasonic Battery Logo
658-BR-2032/F2N

BR-2032/F2N

Mfr.:

Description:
Coin Cell Battery 3V 190mAh 2 PIN FLAT MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Panasonic
Coin Cell Battery
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: Not Applicable
BR
BR2032
Lithium Carbon Monofluoride (LiCF)
3 V
200 mAh
Non-Rechargeable
SMD/SMT
20 mm
3.2 mm
- 30 C
+ 80 C
Brand: Panasonic Battery
Product Type: Coin Cell Battery
Factory Pack Quantity: 320
Subcategory: Battery
Unit Weight: 2.500 g

This functionality requires JavaScript to be enabled.
USHTS:
8506500000
ECCN:
EAR99

Hi-Temp Lithium Coin Cell Batteries

Panasonic Hi-Temp Lithium Coin Cell Batteries offer high energy and high reliability for applications in extreme conditions. They operate in a wide temperature range of 40°C to +125°C (-40°F to +257°F). Applications for Hi-Temp Batteries from Panasonic include automotive electric systems, tollway transponders, and RFID.

Image Description
3M N2520-6002RB Also Bought Image
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH TEMP
ABRACON ABM8-16.000MHZ-B2-T Also Bought Image
Crystals 16.0 MHZ 18PF 20PPM -20+70C
Analog Devices Inc. LT3474EFE-1#PBF Also Bought Image
LED Lighting Drivers 1A Step Down LED Driver in TSSOP-16E
Murata GRM31CR72A105KA01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM21BC72A105KE01K
Mallory Sonalert PK-21N30PQ Also Bought Image
Piezo Buzzers & Audio Indicators CONSTANT, 1.5-30VDC 3KHZ, 80DB, 24X9.5MM
TE Connectivity FSMSM Also Bought Image
Tactile Switches 3.5X6 SMT TACT TACT SWITCH
Kyocera AVX TAJB475K016RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 16V 4.7uF 10%
ECS ECS-184-20-5PX-TR Also Bought Image
Crystals 18.432MHz 20pF -10C +70C
Panasonic ERJ-6ENF33R2V Also Bought Image
Thick Film Resistors - SMD 0805 33.2ohms 1% AEC-Q200
Panasonic ERJ-6ENF4752V Also Bought Image
Thick Film Resistors - SMD 0805 47.5Kohms 1% AEC-Q200

FEATURED PRODUCTS
PANASONIC