AT-1442-T-WP-LW80-R

PUI Audio
665-AT1442TWP-LW80-R

AT-1442-T-WP-LW80-R

Mfr.:

Description:
Piezo Buzzers & Audio Indicators TRANSDUCER 10Vpp 84DB 4250HZ IP67 Rated

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 43

Stock:

43 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.38 $7.38
$6.10 $61.00
$5.63 $140.75
$5.26 $210.40
$4.93 $591.60
$4.36 $2,267.20
$4.22 $4,220.00
Product Attribute Attribute Value
PUI Audio
Product Category: Piezo Buzzers & Audio Indicators
Transducers
Piezoelectric
84 dBA
4.25 kHz
10 V
10.1 mA
Wire Lead
Panel Mount
IP67
14 mm
Brand: PUI Audio
Length: 9.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: AT
Factory Pack Quantity: 40
Subcategory: Audio Devices
This functionality requires JavaScript to be enabled.
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

AT Waterproof Transducer

PUI Audio AT Waterproof Transducers are IP67 rated 4250Hz resonant piezo indicators with lead wires. These transducers feature a max current draw of 10.1mA at the rated voltage of 10 Vpp. The transducers also have a maximum SPL of 84dBA at 10cm. PUI Audio AT Transducers weigh 2.6 grams, and feature wire leads for easy installation.

Image Description
TE Connectivity 3503G2B15K8FTDF
Thin Film Resistors - SMD 3503G 2B 15K8 1% 1K RL
PUI Audio UTR-18225K-TT
Speakers & Transducers Ultrasonic Transmitter/Receiver 225 Khz
E-Switch PV6FW40SS3R1
Pushbutton Switches 2A 48VDC, 300mm wire, Off-(On), Stainless Steel, RGB Ring LED, IP65
Analog Devices Inc. LT8365HMSE#TRPBF
Switching Voltage Regulators 60VIN Boost/SEPIC/Inv Conv 1.5A/150 PR S
TDK WRM483265-10F5-12V-G
Wireless Charging Coils 12V 1.25A Rx Coil Module
TDK WTM905525-12F2-12V-G
Wireless Charging Coils 12V 15W Tx Coil Module
Infineon IRFI4020H-117PXKMA1
MOSFET TRENCH >=100V
Texas Instruments OPA859QDSGRQ1
High Speed Operational Amplifiers Automotive 1.8-GHz unity-gain bandwidth, 3.3-nV/vHz, FET input amplifier
Analog Devices Inc. LTC7061EMSE#TRPBF
Gate Drivers 100V Dual High-Side Gate Drvr w/ Adj DT
CUI Devices CPT-1495C-300
Piezo Buzzers & Audio Indicators Buzzer 14mm rnd 4.25kHz 30V WireLead