G6Y-1-DC9

Omron Electronics
653-G6Y-1-DC9

G6Y-1-DC9

Mfr.:

Description:
High Frequency / RF Relays 900MHZ SPDT 9VDC FREQ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Omron
Product Category: High Frequency / RF Relays
RoHS:  Details
9 VDC
1 Form C (SPDT-NO, NC)
2.8 GHz
Solder Pin
500 mA
Non-Latching
200 mW
65 dB
0.5 dB
G6Y
Brand: Omron Electronics
Coil Current: 22.2 mA
Coil Resistance: 405 Ohms
Contact Form: SPDT (1 Form C)
Contact Material: Copper Alloy (Cu) with Gold Plating
Contact Rating: 10 mA at 30 VAC, 10 mA at 30 VDC
Impedance: 50 Ohms
Product Type: High Frequency Relays
Factory Pack Quantity: 100
Subcategory: Relays
VSWR: 1.5
Part # Aliases: G6Y-1 DC9G6Y19DC G6Y8000C G6Y-8000C G6Y19DC G6Y1DC9
Unit Weight: 5 g
                    
Omron G6Y Series Frequency Relays

Manufacturer has advised as of December 2012 this series is
discontinued and there are NO direct replacements. They do
offer the high frequency relay series of G6K-RF Series, but
advise it is not close to the G6Y. The G6Z series is similar to
the G6Y series, but is not recommended for new designs and
expected to be discontinued in the year as well. Please check
all specifications to assure any alternates can be used in
application.

Affected Mouser Numbers
653-G6Y-1-DC12
653-G6Y-1-DC24
653-G6Y-1-DC4.5
653-G6Y-1-DC5
653-G6Y-1-DC9


Please contact a Mouser Technical Sales Representative for
further assistance.

5-0113-10
CAHTS:
8536410011
CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99