See an Error?

NB10W-TW01B

Omron Automation and Safety
653-NB10WTW01B

NB10W-TW01B

Mfr.:

Description:
TFT Displays & Accessories NB HMI 10.1" TFT LED 2xSerialEthernet USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3,284.69 $3,284.69
Product Attribute Attribute Value
Omron
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT LCD Display Modules
Transmissive
10.1 in
WVGA
800 x 480
Ethernet
Resistive Touch Panel
LED
210.8 mm x 268.8 mm x 54 mm
Brand: Omron Automation and Safety
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: Sysmac
Part # Aliases: NB10WTW01B

This functionality requires JavaScript to be enabled.
USHTS:
8528593370
ECCN:
EAR99