K2CM-Q2HA

Omron Automation and Safety
653-K2CM-Q2HA

K2CM-Q2HA

Mfr.:

Description:
Safety Relays Motor Protective Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$481.59 $481.59
$449.50 $4,495.00
$433.48 $10,837.00
50 Quote
Product Attribute Attribute Value
Omron
Product Category: Safety Relays
RoHS:  Details
Brand: Omron Automation and Safety
Control Voltage Range: 200 VAC, 220 VAC, 240 VAC
Load Current Rating: 50 A to 160 A
Product: Motor Protection Relays
Product Type: Safety Relays
Series: K2CM
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: K2CMQ2HA

CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.