EE-SX670A

Omron Automation and Safety
653-EE-SX670A

EE-SX670A

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 130

Stock:

130 Can Ship Immediately

Factory Lead-Time:

99 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$55.07 $55.07
$52.55 $262.75
$47.53 $475.30
$43.79 $1,094.75
$38.79 $1,939.50
$37.53 $3,753.00
500 Quote
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
5 mm
0.8 mm
100 mA
Panel Mount
- 25 C
+ 55 C
EE-SX67
Brand: Omron Automation and Safety
Height: 28.4 mm
Length: 25.4 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Subcategory: Optical Switches
Termination Style: PCB
Wavelength: 940 nm
Width: 6.95 mm
Part # Aliases: 1385693 EESX670ANC EESX670A
Unit Weight: 11.688 g

CAHTS:
8541400091
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

EE-SX67 Slot-Type Photomicrosensors

Omron EE-SX67 Slot-Type Photomicrosensors are non-modulated with a 50mA to 100mA direct switching capacity. The EE-SX67 series includes models that enable switching between dark-ON and light-ON operation. The EE-SX67 photomicrosensors feature a response frequency as high as 1kHz and a wide operating voltage range from 5VDC to 24VDC.

Image Description
Molex 50-57-9004
Headers & Wire Housings HSG 4P SINGLE ROW NON-POLARIZED
Omron EE-SX672A
Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON
Silicon Laboratories CP2112EK
Interface Development Tools Evaluation kit
Omron EE-SX671
Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON
Omron EE-1001
Sensor Hardware & Accessories 4 Pin Connector For PMS
Gravitech DB25F-TERM
Terminal Block Interface Modules DB25 Female Breakout Board
Molex 44300-1400
Headers & Wire Housings 3MM MICRO-FIT Plug House 14 CKT
TE Connectivity 1776293-6
Barrier Terminal Blocks TSB23006DS
Omron EE-SX670
Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON
Omron EE-SX670R
Optical Switches, Transmissive, Phototransistor Output 5MM SLOT PMS L/D-ON PNP