E3Z-D86

Omron Automation and Safety
653-E3Z-D86

E3Z-D86

Mfr.:

Description:
Photoelectric Sensors Diffuse PNP Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:

17 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$232.00 $232.00
$200.45 $2,004.50
$195.26 $4,881.50
$192.91 $9,645.50
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
Diffuse Reflective
100 mm
Standard Connector
PNP
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Light ON / Dark ON
Height: 20 mm
Length: 43.5 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3Z
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Part # Aliases: 1116518 E3ZD86
Unit Weight: 20 g

This functionality requires JavaScript to be enabled.
CAHTS:
8541400091
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

E3Z Photoelectric General-Purpose Sensors

Omron Industrial Automation E3Z Photoelectric General-Purpose Sensors offer industry-leading performance in a compact (31mm height x 10.8mm width x 20mm depth) plastic housing. Omron E3Z Photoelectric Sensors feature a high-power LED that allows optimum detection over long distances (up to 30m) or in dirty or dusty environments. The series provides high noise immunity against interference from inverters and other inductive loads. All E3Z plastic models are rated IP67 and tested to withstand 1200psi washdown applications.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.