E3S-CR66

Omron Automation and Safety
653-E3S-CR66

E3S-CR66

Mfr.:

Description:
Photoelectric Sensors VERT RETRO 3M CONN.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$519.62 $519.62
$519.38 $12,984.50
50 Quote
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
Retroreflective
3 m
Red LED
Pre-Wired Cable
NPN, PNP
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 32.2 mm
Length: 74 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3S-C
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 40.4 mm
Part # Aliases: E3SCR66

This functionality requires JavaScript to be enabled.
CAHTS:
8541400091
CNHTS:
9031809090
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99