40J5K0E

Ohmite Logo
588-40J5K0E

40J5K0E

Mfr.:

Description:
Wirewound Resistors - Through Hole 10watt 5K 5% Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

19 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $4.02 $4.02
10 $3.59 $35.90
25 $3.37 $84.25
50 $3.08 $154.00
Product Attribute Attribute Value
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  Details
40
5 kOhms
10 W
5 %
20 PPM / C
1 kV
+ 275 C
10.3 mm
48.3 mm
-
-
Axial
Bulk
Brand: Ohmite
Features: Coated Resistors, Silicone Coated
Mounting Style: PCB Mount
Operating Temperature Range: + 25 C to + 275 C
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 7.500 g

CAHTS:
8533310000
CNHTS:
8533310000
USHTS:
8533210080
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533210000
MXHTS:
8533310200
BRHTS:
85332110
ECCN:
EAR99
Image Description
Neutrik NYS367-2 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
Neutrik NYS367-9 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REAN
Vishay CW010800R0JE12 Also Bought Image
Wirewound Resistors - Through Hole 10watts 800ohms 5%
Wurth Elektronik 860020480026 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 4700uF 25V 20% Radial
Vishay RS02B40R00FE70 Also Bought Image
Wirewound Resistors - Through Hole 3watts 40ohms 1%
Nichicon LGU1E682MELA Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 25volts 6800uF 105c 25x25x10L/S
Panasonic EEU-EB2C221 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 160VDC
Triad Magnetics C-7X Also Bought Image
Power Inductors - Leaded CHOKE 10.0H@90mADC w/Leads
Hammond 193K Also Bought Image
Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 2.6H @ 300mA
Triad Magnetics C-17X Also Bought Image
Power Inductors - Leaded CHOKE 1.5H@300mADC w/Leads