NAE-HPROBE-15

NewAE Logo
343-HPROBE15

NAE-HPROBE-15

Mfr.:

Description:
Test Probes H-Field Planar Probe, 15mm

In Stock: 8

Stock:

8 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $57.96 $57.96
Product Attribute Attribute Value
NewAE Technology
Product Category: Test Probes
RoHS:  Details
Test Probe
Planar H-Field Probe
90 mm
Brand: NewAE
Packaging: Bulk
Product: Test Probes
Product Type: Test Probes
Series: ChipWhisperer
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: ChipWhisperer
Width: 15 mm
Unit Weight: 64.190 g

CNHTS:
9030900090
USHTS:
9030201000
ECCN:
3A992.a
Image Description
NewAE Technology NAE-CWNANO Also Bought Image
Development Boards & Kits - ARM ChipWhisperer-Nano
NewAE Technology NAE-CW308T-PSOC62 Also Bought Image
Development Boards & Kits - ARM PSoC62 Target for CW308
NewAE Technology NAE-CW308T-MPC5676R Also Bought Image
Daughter Cards & OEM Boards MPC5676R Automotive Target for CW308
NewAE Technology NAE-CW308T-D2000 Also Bought Image
Development Boards & Kits - x86 Intel D2000 Target for CW308
NewAE Technology NAE-CW308T-FE310 Also Bought Image
Development Boards & Kits - Other Processors RISC-V FE310-G002 Target for CW308
NewAE Technology NAE-SCAPACK-L2 Also Bought Image
Development Boards & Kits - AVR ChipWhisperer Level 2 Starter Kit

FEATURED PRODUCTS
NEWAE TECHNOLOGY