NAE-CWNANO

NewAE
343-NAE-CWNANO

NAE-CWNANO

Mfr.:

Description:
Development Boards & Kits - ARM ChipWhisperer-Nano

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

323

Factory Lead-Time:

37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$73.08 $73.08
Product Attribute Attribute Value
NewAE Technology
Product Category: Development Boards & Kits - ARM
RoHS:  Details
CW1101
Development Platforms
ARM Cortex M0
STM32F030F4P6
Brand: NewAE
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Unit Weight: 91.400 g

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A992.a

NAE-CWNANO ChipWhisperer-Nano Board

NewAE Technology NAE-CWNANO ChipWhisperer-Nano Board is a low cost platform for performing side-channel power analysis attacks. This device has a smaller subset of features compared to the ChipWhisperer-Lite or -Pro. The device allows for performing many of the tutorials and demos. The use of synchronous sampling ensures that this low-cost device can be used for performing real power analysis of algorithms and devices. The built-in target is a STM32F030F4P6 which has 16KB of FLASH and 4KB of SRAM. It's possible to cut the included target off and attach to external targets, like the CW308 baseboard. This allows an external clock to be routed to the on-board ADC for measuring of external devices.

Image Description
Vishay SMBJ30A
ESD Suppressors / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol
Texas Instruments TL074HIDYYR
Operational Amplifiers - Op Amps Quad, 40-V, 5-MHz, 4-mV offset voltage, 20-V/us, In to V+ op amp with -40 C to 125 C operation
STMicroelectronics NUCLEO-WB55RG
Bluetooth Development Tools - 802.15.1 STM32 Nucleo-64 development board STM32WB55RG supports Arduino ST Zio morpho
Murata KRM55TR72J474MH01K
Specialty Ceramic Capacitors
Molex 73251-1150
RF Connectors / Coaxial Connectors SMA EDGE MOUNT JACK
TE Connectivity 3522300KFT
Thick Film Resistors - SMD 3522 300K 1% 3W
NewAE Technology NAE-HPROBE-15
Test Probes H-Field Planar Probe, 15mm
TDK ATB322524-0110-T000
Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL