NAE-CWNANO-LEARNIN

NewAE
343-NAECWNANOLEARNIN

NAE-CWNANO-LEARNIN

Mfr.:

Description:
Development Boards & Kits - ARM ChipWhisperer-Nano Classroom Pack (20)

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4
Expected 30-Oct-23
8
Expected 27-Nov-23

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,232.50 $1,232.50
Product Attribute Attribute Value
NewAE Technology
Product Category: Development Boards & Kits - ARM
RoHS:  Details
CW1101
Educational Tools
ARM Cortex M0
STM32F030F4P6
Brand: NewAE
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Unit Weight: 2.069 kg

USHTS:
9030890100
ECCN:
3A992.a
Image Description
Texas Instruments TMCS1101A2BQDRQ1
Board Mount Current Sensors Automotive, precisio n isolated current
Bourns 1.5SMBJ13CA-H
ESD Suppressors / TVS Diodes DIO TVS VRWM 13V 1500W BIDIR SMB 7" REEL
Pulse PH9505.050NLT
Current Transformers 1.7mH 3KVdc AEC-Q200 30A DCR=0.5mOhms
CUI Devices DS01-254-L-02BE
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, raised actuator, flat bottom, long pin, 2 position, Blue
NewAE Technology NAE-CWLITE-ARM
Development Boards & Kits - ARM ChipWhisperer-Lite Arm
Analog Devices Inc. LT1963AEST-3.3#TRPBF
LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs
Analog Devices Inc. AD633JRZ-RL
Special Purpose Amplifiers Bipolar Multiplier 4Quad
Analog Devices Inc. LT1468CS8#TRPBF
High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp
Infineon TLE4953
Board Mount Hall Effect / Magnetic Sensors Diff 2-Wire Hall Effect Sensor IC
Nexperia PMEG40T20EPX
Schottky Diodes & Rectifiers PMEG40T20EP/SOD128/FlatPower