NAE-CW520-KIT

NewAE
343-NAE-CW520-KIT

NAE-CW520-KIT

Mfr.:

Description:
Other Modules ChipSHOUTER Electromagnetic Fault Injection (EMFI) Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

50

Factory Lead-Time:

51
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5,981.25 $5,981.25
Product Attribute Attribute Value
NewAE Technology
Product Category: Other Modules
ChipSHOUTER Kits
Serial
19 V
Brand: NewAE
Dimensions: 130 mm x 55 mm x 25 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 5 C
Product Type: Other Modules
Series: ChipSHOUTER
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: Electromagnetic Fault Injection
Unit Weight: 2.699 kg

CNHTS:
8543709990
USHTS:
9030890100
ECCN:
3A992.a
Image Description
NewAE Technology NAE-PHYWHISPERERUSB
Other Modules PhyWhisperer-USB Trigger/Analyzer
NewAE Technology NAE-CW308T-MPC5676R
Daughter Cards & OEM Boards MPC5676R Automotive Target for CW308
Panasonic ECW-FG60505JA
Film Capacitors 600VDC 5uF 5% CUT L/S=27.5mm AEC-Q200
GaN Systems GS66516T-MR
MOSFET 650V, 60A, GaN E-mode, GaNPX package, Top-side cooled
NewAE Technology NAE-CW305-04-7A100-0.10-X
Programmable Logic IC Development Tools Artix A100 FPGA Target Board
Segger Microcontroller 8.12.00
Emulators / Simulators J-LINK PRO
Digilent 410-319-1
Programmable Logic IC Development Tools Arty A7-100T
NewAE Technology NAE-CW308-04
Development Boards & Kits - AVR ChipWhisperer UFO Target Baseboard
Texas Instruments MSP-EXP430F5529LP
Development Boards & Kits - MSP430 MSP-EXP430F5529LP