NAE-CW308T-STM32F4HWAUTO

NewAE Logo
343-CW308TSTM32F4AUT

NAE-CW308T-STM32F4HWAUTO

Mfr.:

Description:
Development Boards & Kits - ARM STM32F4 w/ Hardware Crypto Target for CW308 with CAN Breakout

Availability

Stock:

Non-Stocked

Factory Lead-Time:

7 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $114.54 $114.54
Product Attribute Attribute Value
NewAE Technology
Product Category: Development Boards & Kits - ARM
RoHS:  Details
ChipWhisperer
Target Boards
ARM Cortex M4
STM32F415RGT6
Bulk
Brand: NewAE
Data Bus Width: 32 bit
Interface Type: CAN, JTAG, UFO
Operating Supply Voltage: 1.2 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Unit Weight: 109.540 g
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

STM32F UFO Target Boards

NewAE Technology STM32F UFO Target Boards (CW308T-STM32Fx) enables embedded security analysis testing on the STMicroelectronics STM32F series of ARM Cortex devices. UFO Target Boards are designed to mount onto the UFO Baseboard (CW308) for use with either the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools. STM32F UFO Target Boards are offered with several differennt STM32F MCUs in the TQFP-64 package. 

Image Description
NewAE Technology NAE-CW308T-PSOC62 Also Bought Image
Development Boards & Kits - ARM PSoC62 Target for CW308
NewAE Technology NAE-CW308T-MPC5676R Also Bought Image
Daughter Cards & OEM Boards MPC5676R Automotive Target for CW308
NewAE Technology NAE-CW308T-FE310 Also Bought Image
Development Boards & Kits - Other Processors RISC-V FE310-G002 Target for CW308
NewAE Technology NAE-CW308T-D2000 Also Bought Image
Development Boards & Kits - x86 Intel D2000 Target for CW308
NewAE Technology NAE-CW308T-ESP32 Also Bought Image
WiFi Development Tools - 802.11 ESP32 Target for CW308
NewAE Technology NAE-HPROBE-15 Also Bought Image
Test Probes H-Field Planar Probe, 15mm