NAE-CW308T-PSOC62

NewAE
343-NAE-CW308TPSOC62

NAE-CW308T-PSOC62

Mfr.:

Description:
Development Boards & Kits - ARM PSoC62 Target for CW308

In Stock: 16

Stock:

16 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$73.95 $73.95
Product Attribute Attribute Value
NewAE Technology
Product Category: Development Boards & Kits - ARM
RoHS:  Details
ChipWhisperer
ARM Cortex M0, ARM Cortex M4
Brand: NewAE
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
8471500150
ECCN:
5A992.C

PSOC62 UFO Target

NewAE Technology PSOC62 UFO Target features the Cypress Semiconductors CY8C6247BZI-D44. The PSOC62 has multiple secure boot features and a separate Cortex-M0 security code in addition to the Cortex-M4 main processor. The PCB layout is compatible with the PSoC64. The PSoC64 features effectively the PSoC62 with pre-programmed secure core memory. This board requires an external JTAG/SWD programmer (like OpenOCD or J-Link) for use. It does not include a bootloader. The design files are available as part of the open-source ChipWhisperer example targets.

Image Description
Qorvo DWM3000EVB
RF Development Tools Evaluation Board Kit - DWM3000
NewAE Technology NAE-CW308T-STM32L4
Development Boards & Kits - ARM STM32L4 Target for CW308
NewAE Technology NAE-CW308T-K82F
Development Boards & Kits - ARM K82F Target for UFO
NewAE Technology NAE-CW308T-ATSAML11
Development Boards & Kits - ARM SAML11 Target for UFO
NewAE Technology NAE-CW308-04
Development Boards & Kits - AVR ChipWhisperer UFO Target Baseboard
STMicroelectronics ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr 5V USB 2.0 JTAG DFU
Digilent 240-114-1
Programmable Logic IC Development Tools PYNQ-Z1 with Accessory Kit (includes microSD card, Ethernet cable, micro USB, and power supply)
NewAE Technology NAE-CW308T-STM32F4HWC
Development Boards & Kits - ARM STM32F4 w/ Hardware Crypto Target for CW308
NewAE Technology NAE-CW308T-S6LX9
Programmable Logic IC Development Tools Spartan 6LX9 FPGA Target for CW308
NewAE Technology NAE-CW308T-STM32F3
Development Boards & Kits - ARM STM32F3 Target for CW308