NAE-CW308T-D2000

NewAE Logo
343-CW308TD2000

NAE-CW308T-D2000

Mfr.:

Description:
Development Boards & Kits - x86 Intel D2000 Target for CW308

In Stock: 2

Stock:

2 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $37.95 $37.95
Product Attribute Attribute Value
NewAE Technology
Product Category: Development Boards & Kits - x86
RoHS:  Details
ChipWhisperer
Target Boards
x86
FND2000
Bulk
Brand: NewAE
Interface Type: JTAG, UFO
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
USHTS:
8471500150
MXHTS:
84715001
ECCN:
3A991.a.2

D2000 UFO Target Board

NewAE Technology D2000 UFO Target Board (CW308T-D2000) enables embedded security analysis testing on the Intel® D2000 Quark Microcontroller in a QFN package. The UFO Target Boards then mounts onto the UFO Baseboard (CW308) which supplies power, Programming Headers, and a standard 20-pin JTAG Header.

Image Description
NewAE Technology NAE-CW308T-PSOC62 Also Bought Image
Development Boards & Kits - ARM PSoC62 Target for CW308
NewAE Technology NAE-CW308T-MPC5676R Also Bought Image
Daughter Cards & OEM Boards MPC5676R Automotive Target for CW308
NewAE Technology NAE-CW308T-FE310 Also Bought Image
Development Boards & Kits - Other Processors RISC-V FE310-G002 Target for CW308
NewAE Technology NAE-CW308T-ESP32 Also Bought Image
WiFi Development Tools - 802.11 ESP32 Target for CW308
NewAE Technology NAE-HPROBE-15 Also Bought Image
Test Probes H-Field Planar Probe, 15mm