NAE-CW305-04-7A100-0.10-X

NewAE Logo
343-CW305047A100.10X

NAE-CW305-04-7A100-0.10-X

Mfr.:

Description:
Programmable Logic IC Development Tools Artix A100 FPGA Target Board

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

66

Factory Lead-Time:

4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $1,814.70 $1,814.70
Product Attribute Attribute Value
NewAE Technology
Product Category: Programmable Logic IC Development Tools
RoHS:  Details
Target Boards
FPGA
XC7A100T-2FTG256
Brand: NewAE
Interface Type: USB
Operating Supply Voltage: 1 V, 3.3 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: ChipWhisperer
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Unit Weight: 821.535 g

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
84715001
ECCN:
3A991.a.2

Artix FPGA Target Board (CW305)

NewAE Technology Artix FPGA Target Board (CW305) enables embedded security analysis testing on the Xilinx Artix-7 FPGA (Field Programmable Gate Array) devices. The Artix FPGA Target Board is an advanced target for performing power analysis & fault injection attacks against hardware cryptographic functions implemented in FPGAs. This board requires is designed to interface to hardware such as the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools.

Image Description
NewAE Technology NAE-CW308T-PSOC62 Also Bought Image
Development Boards & Kits - ARM PSoC62 Target for CW308
NewAE Technology NAE-CW308T-MPC5676R Also Bought Image
Daughter Cards & OEM Boards MPC5676R Automotive Target for CW308
NewAE Technology NAE-SCAPACK-L2 Also Bought Image
Development Boards & Kits - AVR ChipWhisperer Level 2 Starter Kit
NewAE Technology NAE-CW308T-FE310 Also Bought Image
Development Boards & Kits - Other Processors RISC-V FE310-G002 Target for CW308
NewAE Technology NAE-CW308T-D2000 Also Bought Image
Development Boards & Kits - x86 Intel D2000 Target for CW308
NewAE Technology NAE-PBSET-PSU-03 Also Bought Image
Test Probes Probe set with Power Supply