BL01RN1A1F1J

Murata Electronics Logo
81-BL01RN1A1F1J

BL01RN1A1F1J

Mfr.:

Description:
Ferrite Beads 6.0A -40+85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Murata
Ferrite Beads
RoHS:  Details
BL0
Ferrite Beads on Leads
Axial
7 A
-
- 40 C
+ 85 C
5 mm
-
-
3.6 mm
Reel
Cut Tape
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 2000
Subcategory: Ferrites
Termination: -
Tradename: EMIFIL
Type: Ferrite Bead Inductor - 1
Unit Weight: 35 mg
CAHTS:
8543700000
CNHTS:
8548000001
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99