See an Error?

MP4000DS-LF-Z

Monolithic Power Systems (MPS)
946-MP4000DSLFZ

MP4000DS-LF-Z

Mfr.:

Description:
LED Lighting Drivers Offline WLED Driver Controller

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.21 $3,025.00
$1.16 $5,800.00
25,000 Quote

Similar Product

Monolithic Power Systems (MPS) MP4000DS-LF
Monolithic Power Systems (MPS)
LED Lighting Drivers Offline WLED Driver Controller
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Monolithic Power Systems (MPS)
Product Category: LED Lighting Drivers
RoHS:  Details
MP4000
SMD/SMT
SOIC-8
1 Output
8 V
10.5 V
Buck
110 kHz
- 40 C
+ 85 C
Reel
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
For Use With: White LEDs
Input Voltage: 8 V to 10.5 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.3 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: Off-Line LED Driver

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542310001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99