106127-1690

Molex
538-106127-1690

106127-1690

Mfr.:

Description:
Fiber Optic Connectors FIBER OPTICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:

50 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.12 $30.12
$28.58 $285.80
$28.57 $2,857.00
$27.75 $13,875.00
1,000 Quote
Product Attribute Attribute Value
Molex
Product Category: Fiber Optic Connectors
RoHS:  Details
106127
Adapters
Duplex
Multimode, Singlemode
900 um
Blue (Aqua)
2 Position
-
LC
LC
-
- 40 C
+ 85 C
Body Material: Thermoplastic (TP)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Part # Aliases: 1061271690 861271690
Unit Weight: 12.396 g
CAHTS:
8536700000
CNHTS:
8536700000
USHTS:
8538908180
JPHTS:
3926900294
TARIC:
8536700099
MXHTS:
85367001
ECCN:
EAR99

LC Multi-Port Adapters

Molex LC Multi-Port Connectors are designed to meet the increasing demand for small form factor, high-density fiber optic connectivity with simplex, duplex, singlemode and multimode options. LC Multi-Port Connectors reduce space requirements by 50%, over 2.50mm ferrule connectors, without sacrificing performance. LC connectors are available in industry standard beige (multimode), blue (singlemode) and green (angle polish) colors, and will accommodate 900μm buffered fiber, 1.60mm, 2.00mm, or 3.00mm jacketed cable. With its six-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimizing the alignment of the fiber cores. Additionally, 45° and 90° boot options are available for 1.60mm and 2.00mm jacketed cable.

Image Description
Molex 106127-0310
Fiber Optic Connectors LC DUP ADAP PBr SLV SHTR SCREW MT BEIGE
Molex 106127-0410
Fiber Optic Connectors LC DUP ADAP MTLSLV S SHUTTER SMLANGE BGE
Molex 106127-0690
Fiber Optic Connectors FIBER OPTICS