106123-2100

Molex
538-106123-2100

106123-2100

Mfr.:

Description:
Fiber Optic Connectors LC QUAD GREEN ZR SC QUAD GREEN ZR SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$43.28 $43.28
$37.44 $374.40
$32.03 $3,203.00
$31.10 $15,550.00
1,000 Quote
Product Attribute Attribute Value
Molex
Product Category: Fiber Optic Connectors
RoHS:  Details
106123
Adapters
-
Singlemode
Green
4 Position
-
LC
LC
-
Body Material: Thermoplastic (TP)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 20
Subcategory: Fiber Optic
Part # Aliases: 1061232100 861232100
Unit Weight: 10.717 g
CAHTS:
8536700000
CNHTS:
8536700000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

LC Multi-Port Adapters

Molex LC Multi-Port Connectors are designed to meet the increasing demand for small form factor, high-density fiber optic connectivity with simplex, duplex, singlemode and multimode options. LC Multi-Port Connectors reduce space requirements by 50%, over 2.50mm ferrule connectors, without sacrificing performance. LC connectors are available in industry standard beige (multimode), blue (singlemode) and green (angle polish) colors, and will accommodate 900μm buffered fiber, 1.60mm, 2.00mm, or 3.00mm jacketed cable. With its six-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimizing the alignment of the fiber cores. Additionally, 45° and 90° boot options are available for 1.60mm and 2.00mm jacketed cable.

Image Description
Analog Devices Inc. LTM4668AIY#PBF
Switching Voltage Regulators 17V, 1.2A QUAD Regulator
KEMET C0402C104K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0402 10%
Analog Devices Inc. AD7680BRJZ-REEL7
Analog to Digital Converters - ADC 16-Bit LOW POWER, 100KSPS I.C.
LEMO ERA.1S.304.CLL
Circular Push Pull Connectors 4 PIN SOLDER FEMALE PANEL RECEPTACLE
Molex 51110-1451
Headers & Wire Housings 14CIR CRIMP HOUSING
Molex 106124-1050
Fiber Optic Connectors LC ADAPTER GREEN ZR SLEEVE
Schurter 0859.0076
Fuse Holder Accessories INSULATION COVER
Eaton BK/GMA-15-R
Cartridge Fuses 15A 125V FA SMALL DIM. FUSE
Molex 106126-1350
Fiber Optic Connectors LC DUP ADAPTER ZR S LEEVE SCREW MT GREEN