106033-5900

Molex
538-106033-5900

106033-5900

Mfr.:

Description:
Fiber Optic Connectors SC APC 126.0 SM C CONNECTOR 126.0 SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 200   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.13 $3,626.00
$17.57 $8,785.00
$17.05 $17,050.00
2,500 Quote
Product Attribute Attribute Value
Molex
Product Category: Fiber Optic Connectors
RoHS:  Details
106033
Connectors
Simplex
Singlemode
126 um
Green
1 Position
-
Tray
Body Material: Polybutylene Terephthalate (PBT)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Type: Plug
Part # Aliases: 1060335900 860335900
Unit Weight: 3.746 g
CAHTS:
8536700000
CNHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99