See an Error?

CGA-1040-10-SMA-02

Midwest Microwave / Cinch Connectivity Solutions
530-CGA104010SMA02

CGA-1040-10-SMA-02

Mfr.:

Description:
Attenuators - Interconnects SMA M/F Attenuator 10dB 2W DC-4 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 152

Stock:

152
Can Ship Immediately

On Order:

44
Expected 28-Mar-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.87 $30.87
$27.02 $270.20
$25.85 $646.25
$25.02 $1,251.00
$24.18 $2,418.00
$22.85 $5,712.50
$22.18 $11,090.00
1,000 Quote
Product Attribute Attribute Value
Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS:  Details
SMA
0 Hz to 4 GHz
10 dB
2 W
Male / Female
50 Ohms
4 GHz
0.55 dB
Brand: Midwest Microwave / Cinch Connectivity Solutions
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Series: CGA-1040
Factory Pack Quantity: 5
Subcategory: Attenuators
Unit Weight: 14.305 g

Datasheet

Models

Product Catalogs

Technical Resources

This functionality requires JavaScript to be enabled.
USHTS:
8548000000
TARIC:
8543709099
ECCN:
EAR99

Commercial-Grade Attenuators

Midwest Microwave / Cinch Connectivity Solutions Commercial-Grade Attenuators are designed to meet the needs of today's commercial applications through their leading combination of cost-effectiveness and performance. Midwest Microwave / Cinch Connectivity Solutions Commercial-Grade Attenuators feature an SMA male to SMA female design and DC to 4GHz operation. The series is available in six attenuation values, ranging from 1dB to 20dB. These attenuators are ideal for use in cellular base stations, public safety systems, 5G network hardware, and more.

Image Description
Linx Technologies CSE-SGAM-305-SGAM
RF Cable Assemblies SMA Plug (Male Pin) to SMA Plug (Male Pin) with 305 mm (12 in) of RG-316 Cable
Cinch Connectivity Solutions CGA-1040-05-SMA-02
Attenuators - Interconnects M-F SMA Attenuator 5 dB 2W DC-4 GHz
Cinch Connectivity Solutions CGA-1040-15-SMA-02
Attenuators - Interconnects M-F SMA Attenuator 15 dB 2W DC-4 GHz
Mini-Circuits BLK-89-S+
RF Connector Accessories DC BLOCK / SMA-F / SMA-M /RoHS
Cinch Connectivity Solutions CGA-1040-20-SMA-02
Attenuators - Interconnects SMA M/F Attenuator 20dB 2W DC-4 GHz
Cinch Connectivity Solutions CGA-1040-03-SMA-02
Attenuators - Interconnects SMA M/F Attenuator 3dB 2W DC-4 GHz
Cinch Connectivity Solutions CGA-1040-06-SMA-02
Attenuators - Interconnects SMA M/F Attenuator 6dB 2W DC-4 GHz
Cinch Connectivity Solutions CGA-1040-01-SMA-02
Attenuators - Interconnects SMA M/F Attenuator 1dB 2W DC-4 GHz
Cinch Connectivity Solutions CGA-1040-02-SMA-02
Attenuators - Interconnects SMA M/F Attenuator 2dB 2W DC-4 GHz
Mini-Circuits VAT-20+
Attenuators - Interconnects FXD SS ATTEN / SMA / RoHS