MTD0700JBGT13

Microtips Technology
668-MTD0700JBGT13

MTD0700JBGT13

Mfr.:

Description:
TFT Displays & Accessories 7.0 TFT w/ PCAP 1024x600 590 nit

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:

20 Can Ship Immediately
Quantities greater than 20 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$98.28 $98.28
$84.42 $844.20
$82.91 $2,072.75
$80.20 $8,020.00
250 Quote
Product Attribute Attribute Value
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT LCD Displays
Transmissive
7 in
WSVGA
1024 x 600
LVDS
With Touch Panel
LED
590 cd/m2
154.21 mm x 85.92 mm
164.9 mm x 100.28 mm x 7.28 mm
3.3 V, 9.6 V
Background Color: White
Brand: Microtips Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 35 mA
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays

CAHTS:
8531200010
CNHTS:
8531200000
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99