MSC080SMB120B4N

Microchip Technology
579-MSC080SMB120B4N
MSC080SMB120B4N

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-247-4 Notch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 81

Stock:
81 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.64 $9.64
$8.89 $266.70
$7.74 $928.80

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
30 A
107 mOhms
- 10 V, + 21 V
5 V
34 nC
- 55 C
+ 175 C
161 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 8 ns
Packaging: Tube
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 8 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 11 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

1200V SIC MOSFETs

Microchip Technology 1200V SIC MOSFETs offer high efficiency in a lighter, more compact solution. The devices supply low internal gate resistance (ESR), resulting in a fast switching speed. The MOSFETs are simple to drive and easy to parallel, with improved thermal capabilities and lower switching losses.