LCD2041-GW

Matrix Orbital
891-LCD2041-GW

LCD2041-GW

Mfr.:

Description:
LCD Character Display Modules & Accessories White Background Blue Text

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.48 $2,262.00
$88.22 $4,411.00
$83.69 $8,369.00
$81.16 $16,232.00
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
20 x 4
98 mm x 60 mm x 27.5 mm
76 mm x 25.2 mm
I2C, RS-232
Bulk
Brand: Matrix Orbital
Character Size - H x W: 4.75 mm x 2.95 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
CAHTS:
8531200090
CNHTS:
8531200000
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL