GLK240128-25-USB-WB-E

Matrix Orbital
891-GLK2401282USBWBE

GLK240128-25-USB-WB-E

Mfr.:

Description:
LCD Graphic Display Modules & Accessories Graphic DisplayWT/BL Extended Temp, USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 25   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$297.35 $7,433.75
$291.67 $14,583.50
100 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
240 x 128
-
-
244 mm x 104 mm x 27.8 mm
USB
-
Blue
Without Touch Panel
Keypad Input
Brand: Matrix Orbital
Diagonal: -
Mounting Style: Panel Mount
Operating Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Graphic Displays
Response Time: -
Factory Pack Quantity: 1
Style: Intelligent Graphic LCD
Subcategory: Displays
Text Color: White
Type: Intelligent Graphic LCD
Viewing Area - W x H: 107.95 mm x 57.55 mm
CAHTS:
8531200010
CNHTS:
8531200000
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL