RPT-160B

MEAN WELL Logo
709-RPT-160B

RPT-160B

Mfr.:

Description:
Switching Power Supplies 5V14A 12V5A -12V 1A 146W, ACTIVE PFC

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28

Stock:

28 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $122.59 $122.59
10 $115.15 $1,151.50
25 $111.45 $2,786.25
36 $107.72 $3,877.92
108 $104.01 $11,233.08
252 Quote
Product Attribute Attribute Value
MEAN WELL
Switching Power Supplies
RoHS:  Details
5 VDC
12 VDC
3 Output
98.6 W, 145 W
Open Frame
90 VAC to 264 VAC, 127 VDC to 370 VDC
14 A
Medical, Industrial
Chassis
127 mm
76.2 mm
34.29 mm
RPT-160
Approvals: EN60601-1, EN60950-1
Brand: MEAN WELL
Compliance: EN60601-1, EN60950-1
Input Frequency: 47 Hz to 63 Hz
Output Current-Channel 3: 1 A
Output Voltage-Channel 3: - 12 VDC
Power - Convection: 98.6 W
Product Type: Switching Power Supplies
Factory Pack Quantity: 36
Subcategory: AC-DC Power Supply
Unit Weight: 330 g
CAHTS:
9504409093
CNHTS:
8504409999
USHTS:
8504409520
TARIC:
8504409090
ECCN:
EAR99
Image Description
Texas Instruments DRV8821DCAR Also Bought Image
Motor / Motion / Ignition Controllers & Drivers Dual Stepper Motor Controller/Driver