RD-3513

MEAN WELL
709-RD3513

RD-3513

Mfr.:

Description:
Switching Power Supplies 35.1W 13.5V/1.3A '-13.5V/1.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 64

Stock:

64 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.17 $26.17
$25.43 $254.30
$23.33 $583.25
$21.47 $1,932.30
$21.03 $5,678.10
$20.58 $11,113.20
1,035 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: Switching Power Supplies
RoHS:  Details
Switching Supplies
13.5 VDC
- 13.5 VDC
2 Output
35 W
Enclosed
88 VAC to 264 VAC
1.3 A
1.3 A
Industrial
Chassis
99 mm
82 mm
36 mm
RD-35
Approvals: EN60950-1
Brand: MEAN WELL
Compliance: EN60950-1
Product Type: Switching Power Supplies
Factory Pack Quantity: 45
Subcategory: AC-DC Power Supply
Unit Weight: 300 g

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Image Description
TE Connectivity IMB06ITS
Low Signal Relays - PCB IMB06ITS =IM Relay 140 mW 12V
Bourns CRG2512-FZ-R500E-1
Current Sense Resistors - SMD ResMetalStrip 2512 R500 1% 1W TCR50 AEC-Q200
Vishay TNPW0201120RBEED
Thin Film Resistors - SMD 120ohms .1% 25ppm
KEMET R53BR41505000K
Film Capacitors 350VAC 800Vol 1.5uF THB Grd IIB AECQ2
Texas Instruments TMUX1122DGKR
Analog Switch ICs 3-pA on-state leakage current, 5-V,1:1 (SPST) 2-channel, precision switches (active low) 8-VSSOP -40 to 125
TRACO Power TXLN 035-23M3
Switching Power Supplies 36W 15V 2.4A, -15V 1.5A
MEAN WELL RS-25-12
Switching Power Supplies 25.2W 12V 2.1A
Littelfuse LSP10120P
LED Protection Devices 120V 10kA IP66 PARALLEL
MEAN WELL HRP-150-5
Switching Power Supplies 130W 5V 26A W/PFC Function Open Frame
MEAN WELL EPS-65-5-C
Switching Power Supplies 55W 5V 11A L-Bracket + Cover Open Frame