OWA-90U-15

MEAN WELL
709-OWA90U-15

OWA-90U-15

Mfr.:

Description:
LED Power Supplies 90W 15V 6A CV+CC W/ US AC Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:

6 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$67.90 $67.90
$61.31 $613.10
$58.84 $1,471.00
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
6 A
15 VDC
90 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
171 mm
63 mm
37.5 mm
Industrial
-
OWA-90U
IP67
Brand: MEAN WELL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 40 C to + 70 C
Product Type: LED Power Supplies
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Unit Weight: 830 g
CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

OWA-90U 90W Single Output Moisture-Proof Adapters

MEAN WELL OWA-90U 90W Single Output Moisture-Proof Adapters simplify the connection with LED lighting fixtures without extra wiring efforts. OWA-90U is a Class II unit (no FG). The series uses the 2 Pin standard U.S. type AC plug, accepting 90~264VAC full range input voltage. The output end is equipped with a popular DC connector and offers 9 different voltages (12VDC to 54VDC) that fit various types of LED luminaires. 

OWA LED Power Supplies

MEAN WELL OWA LED Power Supplies are available in a range of power options, including 60W, 90W, 120W, and 200W. These power supplies have a 90VAC to 264VAC input voltage range and <0.15W no-load power consumption. The modules feature an IP67 design for the power supply body and a Class II design, without functional ground (FG). MEAN WELL OWA LED Power Supplies meet level VI energy efficiency requirements and are ideal for use in a variety of LED lighting applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Image Description
MEAN WELL DC PLUG-R7BF-P1J
DC Power Connectors Change Kycon KPPX-4P to 2.1x5.5x11 Plug
MEAN WELL DC PLUG-R7BF-P1M
DC Power Connectors Change Kycon KPPX-4P to 2.5x5.5x11 Plug
Image Description
MEAN WELL OWA-90U-12
LED Power Supplies 90W 12V 7.5A CV+CC W/ US AC Plug