HVG-100-15A

MEAN WELL
709-HVG100-15A

HVG-100-15A

Mfr.:

Description:
LED Power Supplies 75W 15V 5A OCP adj w pot.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$126.01 $126.01
$105.49 $1,265.88
$103.39 $2,481.36
$99.85 $5,991.00
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
5 A
15 VDC
75 W
180 VAC to 480 VAC, 254 VDC to 679 VDC
Without Dimming
1 Output
Chassis Mount
236 mm
68 mm
38.8 mm
Industrial
-
HVG-100
IP65
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 1.18 kg
CAHTS:
8504409093
CNHTS:
8504409190
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HVG Series


HVG/HVGC 100 Single Output LED Power Supply

MEAN WELL HVG/HVGC 100 Single Output LED Power Supply are designed with constant current and constant voltage modes. HVG models feature low voltage output (54VDC max.) while HVGC models offer high voltage output (285VDC max.). Both series have two-stage PFC function and 4KV surge immunity. Optional models are available with adjustable voltage/constant current, IP67/IP65 ratings, and timer dimming function.